Molex 44068 Series Vertical Through Hole PCB Header, 14 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-416
- Mfr. Part No.:
- 44068-0061
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$646.18
(exc. GST)
$710.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $646.18 | $25.847 |
*price indicative
- RS Stock No.:
- 691-416
- Mfr. Part No.:
- 44068-0061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44068 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4.42mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44068 | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4.42mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI is a high-performance PCB Header designed to provide reliable and efficient connections in board-to-board and wire-to-board applications. This component, featuring a dual-row vertical orientation, accommodates 14 circuits with a 4.20mm pitch, making it Ideal for space-constrained environments while ensuring superior electrical performance. Crafted with high-temperature thermoplastic and gold plating, it excels in durability and longevity, capable of supporting a maximum current of 13A per contact. Its thoughtful design incorporates a solderable retention clip, facilitating secure connections and reducing the risk of dislocation during operation. Recommended for a variety of applications, this header guarantees compliance with the highest industry standards.
Designed to accommodate a PCB thickness of 2.40mm for versatile integration
Incorporates a solderable retention clip for secure connections in dynamic conditions
Compatibility with various Molex receptacle parts enhances flexibility in design
Flammability rating of 94V-0 for improved safety in applications
Temperature range of -40° to +105°C suitable for diverse operating environments
Incorporates a solderable retention clip for secure connections in dynamic conditions
Compatibility with various Molex receptacle parts enhances flexibility in design
Flammability rating of 94V-0 for improved safety in applications
Temperature range of -40° to +105°C suitable for diverse operating environments
Related links
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46011 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
