Molex 44206 Series Vertical Through Hole Header, 24 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-630
Mfr. Part No.:
44206-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44206

Product Type

Header

Current

13A

Pitch

4.20mm

Number of Contacts

24

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.30mm

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex Mini-Fit junior Header is designed for reliable power and wire-to-board connections in various electronic applications. With its dual-row configuration and robust design, this header supports 24 circuits and features an innovative 11.90mm locking ramp to ensure secure mating. Ideal for high-performance environments, its Durable nylon resin construction withstands temperatures ranging from -40° to +105°C, making it suitable for challenging conditions. The component can handle a maximum current of 13A per contact, ensuring effective power transmission. This header is perfect for use with Mini-Fit receptacle housings, providing an efficient solution for PCB integrations.

Max handling of 13A current per contact, ensuring robust power delivery
PCB locator and retention features guarantee stable positioning
Available in a natural resin colours, blending seamlessly with various designs
Mates with Mini-Fit Jr. receptacle housings for simple integration
Complies with various environmental standards, including low-halogen and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy