Molex 44068 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-078
- Mfr. Part No.:
- 44068-0057
- Brand:
- Molex
Subtotal (1 tray of 40 units)*
$599.29
(exc. GST)
$659.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $599.29 | $14.982 |
*price indicative
- RS Stock No.:
- 694-078
- Mfr. Part No.:
- 44068-0057
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44068 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.42mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44068 | ||
Pitch 4.20mm | ||
Current 13A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.42mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Dual row vertical connector ensures seamless integration with 1.60mm PCBs. It features a 4.20mm pitch and is rated for a maximum current of 13A per circuit, making it suitable for high-performance applications. Constructed from high-temperature thermoplastic and featuring gold plating, the Mini-Fit BMI guarantees durability and longevity even in demanding conditions. With a temperature range of -40° to +105°C, this connector is optimized for diverse environmental conditions, ensuring optimal performance while meeting industry compliance standards.
Gold plating on mating surfaces ensures excellent conductivity and resistance to corrosion
Versatile applications include board-to-board, power, and wire-to-board connections
Optimized for a temperature range of -40° to +105°C, ensuring performance in varied environments
Included PCB retention features ensure stable mounting on circuit boards
Designed for compatibility with Mini-Fit BMI Receptacle Headers, enhancing versatility
Versatile applications include board-to-board, power, and wire-to-board connections
Optimized for a temperature range of -40° to +105°C, ensuring performance in varied environments
Included PCB retention features ensure stable mounting on circuit boards
Designed for compatibility with Mini-Fit BMI Receptacle Headers, enhancing versatility
Related links
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 45718 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
