Molex 46207 Series Vertical Through Hole PCB Header, 12 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-479
- Mfr. Part No.:
- 46207-0012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-479
- Mfr. Part No.:
- 46207-0012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.66mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.66mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is expertly designed for versatile applications in board-to-board, power, and wire-to-board configurations. Featuring a Compact 4.20mm pitch and dual-row construction, this connector accommodates up to 12 circuits, making it Ideal for environments where space and performance are paramount. Its robust LCP housing, coupled with tin-over-nickel plating, ensures reliable operation and durability. With a maximum voltage rating of 600V and exceptional current handling capabilities of up to 13.0A per circuit, the Mini-Fit Jr. is engineered for efficiency and longevity. The tray packaging offers convenience for manufacturers and assembly processes, ensuring that these headers are readily available for high-demand applications.
Flammability rating of 94V-0 for added safety
Durable mating cycles support up to 30 connections for long-term use
Includes PCB retention features for stable board attachment
Compatible with Mini-Fit TPA2 and Sigma dual-row receptacle housings
Supports lead-free processing options to meet modern manufacturing standards
Durable mating cycles support up to 30 connections for long-term use
Includes PCB retention features for stable board attachment
Compatible with Mini-Fit TPA2 and Sigma dual-row receptacle housings
Supports lead-free processing options to meet modern manufacturing standards
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
