Molex 79109 Series Vertical Surface Mount Receptacle, 20-Contact, 2 Row, 2 mm Pitch Surface Mount

Subtotal (1 reel of 500 units)*

$4,314.30

(exc. GST)

$4,745.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,314.30$8.629

*price indicative

RS Stock No.:
694-040
Mfr. Part No.:
79109-8609
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Number of Contacts

20

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

2mm

Current

1A

Termination Type

Surface Mount

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

79109

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

REACH SVHC

COO (Country of Origin):
MY
The Molex Milli Grid receptacle offers a superior solution for PCB connections, designed to facilitate reliable board-to-board and signal applications. This surface mount receptacle features vertical orientation with top/bottom entry and incorporates press-fit plastic pegs for enhanced stability. Built with high-temperature thermoplastic and gold selective plating, it ensures exceptional durability in demanding environments. With a capacity for 20 circuits, this lead-free component is Ideal for modern electronic assembly, meeting stringent environmental compliance standards. Its compatibility with various milli-grid headers guarantees versatile interfacing options while maintaining ease of use, making it an excellent choice for engineers and designers seeking efficiency and performance.

Supports up to 20 circuits in both loaded and maximum configurations

Vertical orientation optimises space on PCBs for Compact designs

Constructed with Durable materials for reliable long term performance

Low-halogen compliant, respecting environmental safety regulations

Durability rating of 50 mating cycles enhances longevity

Temperature range of -55° to +105°C allows use in various applications

CSA and UL recognised for safety in electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy