Molex 79109 Series Vertical Surface Mount Receptacle, 26-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 693-857
- Mfr. Part No.:
- 79109-8612
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
$5,474.37
(exc. GST)
$6,021.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,474.37 | $10.949 |
*price indicative
- RS Stock No.:
- 693-857
- Mfr. Part No.:
- 79109-8612
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid receptacle is engineered for precise board-to-board and signal applications, facilitating seamless connectivity in a range of electronic assemblies. This surface-mount component features a vertical configuration and is designed with 26 circuits to accommodate robust data transmission. With its innovative press-fit plastic pegs and embossed tape packaging, the milli-grid receptacle ensures reliable performance and ease of installation, seamlessly fitting into modern PCB designs. Its exceptional durability rating is complemented by high temperature thermoplastic construction, making it suitable for a variety of demanding operational environments. The receptacle offers low-halogen and lead-free attributes, aligning with the evolving standards for environmental compliance in today's electronics market.
Delivers a robust 125V maximum voltage, Ideal for a variety of electronic applications
Supports a maximum current of 1.0A per contact which ensuring efficient energy transfer
Plastic pegs aid in secure mounting which reducing installation hassle and improving reliability
Embossed tape on reel packaging ensures streamlined production and assembly processes
Features a black resin colour, providing aesthetic consistency for electronic devices
UL and CSA certified, assuring compliance with industry safety and performance standards
Meets stringent environmental compliance requirements, promoting eco-friendliness
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
