Molex 43160 Series Vertical Through Hole Header, 4 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-866
- Mfr. Part No.:
- 43160-0304
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$655.89
(exc. GST)
$721.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $655.89 | $5.466 |
*price indicative
- RS Stock No.:
- 691-866
- Mfr. Part No.:
- 43160-0304
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43160 | |
| Pitch | 7.50mm | |
| Current | 18A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.33mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43160 | ||
Pitch 7.50mm | ||
Current 18A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.33mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Molex sabre vertical header is designed to provide robust connectivity in power and wire-to-board applications. Its four-circuit configuration allows for high-performance connections, while being glow-wire capable ensures superior safety standards. Manufactured with high-temperature thermoplastic and brass materials, this connector is built to withstand harsh environments. With a maximum current capacity of 18.0A and a voltage rating of 600V, it is tailored for reliable operation across various applications. Additionally, the product's fully polarized design prevents misalignment, making it Ideal for simple and secure installations. The Molex sabre vertical header series is perfect for customers seeking quality and compliance in their connectivity solutions.
Designed for easy integration with a mating part featuring a 7.50mm pitch
Exceptionally resilient to temperature fluctuations, operating within -40° to +75°C
Tested for a durability of up to 25 mating cycles for reliable functionality
Manufactured from high temperature thermoplastic and tin-plated brass for longevity
Compliant with global standards, including EU RoHS and REACH regulations
Exceptionally resilient to temperature fluctuations, operating within -40° to +75°C
Tested for a durability of up to 25 mating cycles for reliable functionality
Manufactured from high temperature thermoplastic and tin-plated brass for longevity
Compliant with global standards, including EU RoHS and REACH regulations
Related links
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
