Molex 74099 Series Vertical Surface Mount PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-543
- Mfr. Part No.:
- 74099-1010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-543
- Mfr. Part No.:
- 74099-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 74099 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 74099 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is designed for seamless integration in various PCB applications, offering an effective solution for signal transmission. This Compact and Durable connector features a single row, vertical configuration with 10 circuits, ensuring reliable connectivity for your electronic devices. With its surface mount design and high-temperature thermoplastic construction, it is built to withstand operating temperatures from -40° to +105°C. Ideal for applications requiring precision and robustness, the SL header delivers performance without compromise, making it a TOP choice for engineers seeking quality and dependability in electronic assemblies.
Offers 10 circuits in a Compact design for efficient space management
High-temperature thermoplastic material ensures durability in challenging environments
Surface mount Interface allows for straightforward PCB integration
Designed for 50 mating cycles, promising long-term performance and reliability
Max voltage rating of 250V supports versatile electronic applications
Gold plating on mating contacts enhances conductivity and corrosion resistance
Fully shrouded design provides added protection against misalignment during connection
Black resin colour offers a sleek, professional appearance
High-temperature thermoplastic material ensures durability in challenging environments
Surface mount Interface allows for straightforward PCB integration
Designed for 50 mating cycles, promising long-term performance and reliability
Max voltage rating of 250V supports versatile electronic applications
Gold plating on mating contacts enhances conductivity and corrosion resistance
Fully shrouded design provides added protection against misalignment during connection
Black resin colour offers a sleek, professional appearance
Related links
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex Battery Series Vertical Surface Mount PCB Connector 0.4 mm Pitch Shrouded
