Molex 74099 Series Vertical Surface Mount PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-406
- Mfr. Part No.:
- 74099-1003
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-406
- Mfr. Part No.:
- 74099-1003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74099 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74099 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is a state-of-the-art component designed for efficient signal transmission in electronic circuits. Engineered specifically for surface mount applications, this single-row vertical connector ensures a reliable connection with its three-circuit configuration. The header is crafted to accommodate up to 3.0A of current and operates effectively at voltages of up to 250V. With a robust construction that features a high-temperature thermoplastic resin, it promises durability and performance across a wide temperature range of -40° to +105°C. Ideal for PCB headers and receptacles, The Molex SL header combines functionality with ease of installation, making it a pivotal element in modern electronic designs.
Compact design optimised for surface mount, enhancing installation efficiency
Constructed for a maximum current of 3.0A, ensuring reliable power delivery
Operates at voltages up to 250V, suitable for diverse electrical applications
Durable high-temperature thermoplastic resin ensures longevity under varying conditions
Fully shrouded design provides additional protection against accidental contact
Polarised to mating part, guaranteeing secure and correct connections
Recommended PCB thickness of 1.60mm for optimal compatibility
Excellent durability with a mating cycle life of up to 50 cycles
Constructed for a maximum current of 3.0A, ensuring reliable power delivery
Operates at voltages up to 250V, suitable for diverse electrical applications
Durable high-temperature thermoplastic resin ensures longevity under varying conditions
Fully shrouded design provides additional protection against accidental contact
Polarised to mating part, guaranteeing secure and correct connections
Recommended PCB thickness of 1.60mm for optimal compatibility
Excellent durability with a mating cycle life of up to 50 cycles
Related links
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
