Molex 74099 Series Vertical Surface Mount Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-157
- Mfr. Part No.:
- 74099-2005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-157
- Mfr. Part No.:
- 74099-2005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74099 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74099 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass Alloy Bronze Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is specifically designed for efficient and reliable signal transmission in electronic applications. Featuring a single row and a vertical orientation, this surface mount connector accommodates five circuits, making it Ideal for space-constrained environments. With expertly crafted brass and phosphor bronze metals, coupled with selective gold plating, the component ensures optimal performance and durability. The connector's temperature range of -40° to +105°C makes it suitable for a variety of applications, while its robust design and low-profile nature facilitate ease of incorporation into complex electronic assemblies. This product comes with features that align with industry standards, particularly for PCB headers and receptacles, ensuring compliance for a wide range of uses.
Surface mount design facilitates Compact PCB layouts
Five circuits support versatile application requirements
Brass and phosphor bronze materials enhance electrical conductivity
Selective gold plating ensures excellent mating performance
Operating temperature range from -40° to +105°C provides adaptability to different environments
Durability rating of 50 mating cycles ensures longevity and reliability
Vertical orientation simplifies component integration in various designs
Black resin offers aesthetic appeal and robust protection
Five circuits support versatile application requirements
Brass and phosphor bronze materials enhance electrical conductivity
Selective gold plating ensures excellent mating performance
Operating temperature range from -40° to +105°C provides adaptability to different environments
Durability rating of 50 mating cycles ensures longevity and reliability
Vertical orientation simplifies component integration in various designs
Black resin offers aesthetic appeal and robust protection
Related links
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
