Molex 74099 Series Vertical Surface Mount PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-542
- Mfr. Part No.:
- 74099-1005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-542
- Mfr. Part No.:
- 74099-1005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 74099 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 74099 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass Alloy Bronze Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is meticulously engineered for seamless connectivity in surface mount applications. Featuring a single row and vertical orientation, this header supports five circuits, ensuring efficient signal transfer in Compact electronic designs. With a Durable construction incorporating gold-plated contacts and high-temperature thermoplastic resin, it provides reliable performance across challenging environments. Designed for easy integration, the SL header supports PCB thicknesses of 1.60mm and utilises a 2.54mm mating pitch. Its robust durability, rated for a minimum of 50 mating cycles, makes it an Ideal choice for long-lasting applications while abiding by strict compliance standards for environmental safety.
Surface mount design enables efficient space utilisation on PCBs
Supports five circuits for versatile connectivity in various applications
Manufactured from high-temperature thermoplastic resin for enhanced heat resistance
Gold-plated contacts ensure reliable electrical performance and corrosion resistance
Rated for up to 50 mating cycles, ensuring longevity and reliability
Integrated with a 2.54mm mating pitch for compatibility with other components
Meets stringent compliance standards, including EU RoHS, for environmental safety
Supports five circuits for versatile connectivity in various applications
Manufactured from high-temperature thermoplastic resin for enhanced heat resistance
Gold-plated contacts ensure reliable electrical performance and corrosion resistance
Rated for up to 50 mating cycles, ensuring longevity and reliability
Integrated with a 2.54mm mating pitch for compatibility with other components
Meets stringent compliance standards, including EU RoHS, for environmental safety
Related links
- Molex 74099 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
