Molex 74099 Series Vertical Surface Mount PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-407
- Mfr. Part No.:
- 74099-1007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-407
- Mfr. Part No.:
- 74099-1007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74099 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74099 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass Alloy Bronze Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is expertly designed for surface mount applications, offering a Compact and reliable connection for electronic circuits. This single-row header facilitates optimal soldering thanks to its 3.05mm pocket and is fully shrouded to ensure security and ease of use. Equipped with seven circuits, the SL header is capable of handling a maximum current of 3.0A and voltage of 250V, making it Ideal for high-performance signal interfacing. It features a gold selective plating for high durability, while its robust construction ensures compliance with various industry standards.
Surface mount design ensures efficient and secure connections
Single-row configuration allows for space-saving applications
Seven circuits support multi-functional connectivity
Gold selective plating provides superior electrical performance and reduces contact wear
Rated for a maximum current of 3.0A, enabling robust signal transmission
Operating temperature range from -40° to +105°C accommodates diverse environments
Constructed from high-temperature thermoplastic for enhanced reliability
Fully shrouded design eliminates the risk of misalignment during mating
Single-row configuration allows for space-saving applications
Seven circuits support multi-functional connectivity
Gold selective plating provides superior electrical performance and reduces contact wear
Rated for a maximum current of 3.0A, enabling robust signal transmission
Operating temperature range from -40° to +105°C accommodates diverse environments
Constructed from high-temperature thermoplastic for enhanced reliability
Fully shrouded design eliminates the risk of misalignment during mating
Related links
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
