Molex 172316 Series Right Angle PCB PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

$665.42

(exc. GST)

$731.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$665.42$16.636

*price indicative

RS Stock No.:
684-764
Mfr. Part No.:
172316-2214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172316

Product Type

PCB Header

Pitch

3.5mm

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

3.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex 16-Circuit Connector offers a reliable and efficient solution for your electronic connections. Designed for dual-row configurations this product ensures optimal performance for various applications by maintaining a secure fit. Crafted from durable housing materials it accommodates both copper alloy terminals and a robust plating finish that enhances its longevity. With a coloured housing option available in natural this connector integrates seamlessly into diverse systems while ensuring adherence to stringent product specifications. Whether used in industrial or consumer electronics this connector exemplifies the dependable quality that users expect from molex products.

Housing made from LCP material promoting heat resistance and stable performance

Natural colour housing provides adaptability across various designs

Offers multiple key options for secure and accurate fitting

Designed to meet stringent product specifications for advanced reliability

Features a compact profile making it suitable for space constrained environments

Supports easy integration into standard PCB layouts for hassle-free deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy