Molex 39511 Series Vertical Through Hole PCB Header, 7 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 120 units)*

$511.29

(exc. GST)

$562.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$511.29$4.261

*price indicative

RS Stock No.:
815-306
Mfr. Part No.:
39511-1007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

39511

Current

8A

Pitch

3.81mm

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

300V

COO (Country of Origin):
CN
The Molex vertical PCB header provides a reliable connection solution designed for precise wire-to-board applications, featuring 7 circuits to enhance electrical connectivity.

Current rating reaches a maximum of 8.0A per contact for enhanced performance

Designed for vertical orientation, ensuring optimal space utilisation

Complies with EU RoHS, supporting environmentally conscious standards

Temperature range accommodates -40° to +105°C for versatile applications

Black resin construction offers strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy