Molex 39515 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-310
- Mfr. Part No.:
- 39515-1003
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
$541.70
(exc. GST)
$595.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $541.70 | $1.806 |
*price indicative
- RS Stock No.:
- 815-310
- Mfr. Part No.:
- 39515-1003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39515 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39515 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex vertical PCB header is designed to facilitate secure wire-to-board connections, featuring threaded retention inserts and accommodating three circuits for robust performance.
Active status ensures availability and reliability
Designed for use with standard 3.81mm pitch plugs for versatile compatibility
Max operating temperature range of -40° to +105°C for diverse environmental conditions
Supports a maximum voltage of 300V and current of 8.0A per contact
Related links
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical PCB PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Hirose FunctionMAX FX30B Series PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series PCB Header 3.81 mm Pitch Shrouded
