Molex 44068 Series Vertical Through Hole Connector, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-143
- Mfr. Part No.:
- 44068-0048
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-143
- Mfr. Part No.:
- 44068-0048
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44068 | |
| Product Type | Connector | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Tail Pin Length | 4.42mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44068 | ||
Product Type Connector | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Tail Pin Length 4.42mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI is a highly versatile PCB header designed for dual row, vertical applications. Crafted with a 4.20mm pitch and featuring 10 circuits, this connector is Ideal for connecting power and signal in various electronic devices. Constructed to comply with stringent quality standards, it ensures reliable performance with a maximum current rating of 13A per contact, making it suitable for demanding applications. The Mini-Fit BMI's black high-temperature thermoplastic housing offers excellent durability while accommodating PCB thicknesses of 2.40mm, ensuring a secure fit. Ideal for board-to-board and wire-to-board configurations, this component is a valuable addition to any electronic assembly, delivering both functionality and longevity.
High-temperature thermoplastic housing enhances durability and resistance to harsh operating conditions
10 circuits allow for versatile electrical connectivity, suitable for complex electronic assemblies
Meets stringent compliance standards, including EU RoHS, ensuring environmentally responsible manufacturing
Durability rated for 30 mating cycles, ensuring long-lasting performance in repeated use situations
Temperature range from -40° to +105°C supports a wide range of operational environments
10 circuits allow for versatile electrical connectivity, suitable for complex electronic assemblies
Meets stringent compliance standards, including EU RoHS, ensuring environmentally responsible manufacturing
Durability rated for 30 mating cycles, ensuring long-lasting performance in repeated use situations
Temperature range from -40° to +105°C supports a wide range of operational environments
Related links
- Molex 44068 Series Vertical Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
