Molex 43879 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-411
- Mfr. Part No.:
- 43879-0025
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-411
- Mfr. Part No.:
- 43879-0025
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43879 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 4.20mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6.25mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43879 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 4.20mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6.25mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is a high-performance connector designed for robust applications requiring reliable board-to-board and power connections. Its dual-row configuration accommodates up to 10 circuits, ensuring versatility across various electronic systems while featuring compliant pin technology for enhanced reliability during mating. Constructed using high-temperature thermoplastic and featuring a black resin colours, this header is built to withstand challenging environments, making it suitable for diverse applications, such as PCB headers and receptacles. With a maximum voltage of 600V AC/DC and a current capacity of 8A per contact, this component is engineered for optimum electrical performance and longevity.
Handles up to 8A of current per contact, allowing for high-power applications
30 mating cycles offer long-lasting performance and reduce maintenance needs
Vertical orientation optimizes space for PCB layout and design flexibility
Integrated locking mechanism enhances connection integrity during operation
Plated with tin for improved conductivity and corrosion resistance
30 mating cycles offer long-lasting performance and reduce maintenance needs
Vertical orientation optimizes space for PCB layout and design flexibility
Integrated locking mechanism enhances connection integrity during operation
Plated with tin for improved conductivity and corrosion resistance
Related links
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
