Molex 39505 Series Vertical Through Hole PCB Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-611
- Mfr. Part No.:
- 39505-1012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-611
- Mfr. Part No.:
- 39505-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39505 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Black | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E48521 | |
| Mating Pin Length | 3.5mm | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39505 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Black | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E48521 | ||
Mating Pin Length 3.5mm | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex euro style pluggable PCB header is specifically engineered for wire-to-board applications, providing a robust and reliable connection. This Terminal block, featuring a 3.50mm pitch design, accommodates up to 12 circuits and is Ideal for vertical mounting scenarios. With its threaded retention inserts, it ensures secure placements within assemblies. The header's black resin encapsulation and fully shrouded Terminals enhance durability and reduce the risk of accidental disconnection during operation. Operating within a temperature range of -40° to +105°C, this component is well-suited for various environments, making it a TOP choice for efficient and dependable electrical connectivity in your projects.
Threaded retention inserts ensure a secure and stable connection
Operates in a temperature range of -40° to +105°C for reliable performance in diverse conditions
Fully shrouded terminals offer protection against short circuits
Mates with industry-standard plugs for seamless integration
UL certified for safety and quality assurance
Related links
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 46562 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
