Molex 39505 Series Vertical PCB PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-813
- Mfr. Part No.:
- 39505-1004
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$581.17
(exc. GST)
$639.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $581.17 | $2.906 |
*price indicative
- RS Stock No.:
- 684-813
- Mfr. Part No.:
- 39505-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39505 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39505 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header designed for robust wire-to-board connections in compact electronic systems. Featuring a 3.50mm pitch and vertical orientation, this component ensures a secure connection with its threaded retention inserts, making it ideal for applications requiring reliability in demanding environments. With a maximum current rating of 8.0A and a voltage capacity of 300V, this header supports efficient power transmission while accommodating various industry-standard plugs. Its black resin construction adds durability, ensuring it can withstand operational temperatures ranging from -40°C to +105°C. This product is an essential choice for those seeking both functionality and compliance in their electronic assemblies.
Voltage capacity of 300V to support diverse applications
Operational temperature range of -40°C to +105°C for versatility
Low-Halogen compliant for environmental considerations
Part of the 39505 series, ensuring high compatibility with related components
Related links
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 151118 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
