Molex 39505 Series Vertical PCB PCB Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-143
- Mfr. Part No.:
- 39505-1014
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$512.37
(exc. GST)
$563.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $512.37 | $10.247 |
*price indicative
- RS Stock No.:
- 684-143
- Mfr. Part No.:
- 39505-1014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39505 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39505 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable terminal block is a versatile solution designed for efficient wire-to-board applications. With its 3.50mm pitch and vertical orientation, this PCB header accommodates up to 14 circuits, making it ideal for compact PCB designs. The innovative threaded retention inserts provide additional stability and security during operation, ensuring reliable connectivity in demanding environments. Constructed with low-halogen materials, it adheres to strict environmental compliance standards while delivering exceptional performance. This terminal block's compatibility with various industry-standard plugs makes it a flexible choice for your connectivity needs.
Compatible with most 3.50mm pitch industry standard plugs for easy integration
Holds a maximum current rating of 8.0A, supporting various power requirements
UL approved, indicating compliance with international safety standards
Operates over a wide temperature range, from -40° to +105°C, suitable for diverse operational conditions
Related links
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Molex 172316 Series Right Angle PCB PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
