Molex 46562 Series Right Angle Through Hole PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-907
- Mfr. Part No.:
- 46991-1012
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$605.36
(exc. GST)
$665.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $605.36 | $12.107 |
*price indicative
- RS Stock No.:
- 796-907
- Mfr. Part No.:
- 46991-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46562 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Power, Wire-to-Board | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.8mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46562 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Power, Wire-to-Board | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.8mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is designed for dual-row, right-angle PCB applications, providing reliable connectivity for power and board-to-board configurations with up to 12 circuits.
Rated for a maximum of 13.0A per contact to ensure robust performance
Constructed from high-temperature thermoplastic for durability in demanding environments
Glow-wire capable, meeting safety standards for resistance to heat and fire
Related links
- Molex 46991 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46562 Series Right Angle Through Hole Receptacle 5 Row, 5.5 mm Pitch Through Hole
- Molex 46562 Series Vertical Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
