Molex 39521 Series Vertical PCB PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-713
- Mfr. Part No.:
- 39521-1012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-713
- Mfr. Part No.:
- 39521-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39521 | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39521 | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header is engineered for seamless wire-to-board connections, providing a reliable solution in robust applications. With a compact 5.00mm pitch design and 12 circuits, it ensures optimal space utilization while maintaining high performance. This header, designed to withstand extreme conditions, operates effectively within a temperature range of -40° to +105°C, making it suitable for diverse environments. Its vertical orientation and black resin colours ensure compatibility with industry-standard plugs, enhancing versatility. The product is compliant with EU RoHS and low-halogen requirements, ensuring environmental sustainability without compromising quality, positioning it as an ideal choice for modern electronic systems.
Features a shrouded design for secure connections and added safety
Constructed for a recommended PCB thickness of 3.20mm, facilitating easy integration
Meets EU RoHS compliance, supporting environmentally friendly practices
Low-halogen status enhances its suitability for eco-conscious projects
Related links
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Molex 39521 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 39505 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 39521 Series PCB Terminal Block 5 mm Pitch 39521-6010
- Molex 39521 Series PCB Terminal Block 5.00 mm Pitch 39521-1004
