Molex 5566 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 250 units)*

$525.16

(exc. GST)

$577.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$525.16$2.101

*price indicative

RS Stock No.:
685-025
Mfr. Part No.:
39-30-5049
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Current

13A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
US
The Molex Mini-Fit Jr™ header is expertly designed for seamless connections in power and wire to board applications featuring a robust construction that ensures reliability and durability. This vertical single-row header boasts a 4.20mm pitch and accommodates up to 4 circuits making it ideal for various electronic projects. Crafted from PA Polyamide Nylon 6/6 it meets UL 94V-2 standards guaranteeing a flammability rating that adds peace of mind in demanding environments. Enhanced with snap-in plastic pegs and drainage holes it promotes optimal PCB lock and performance. The header's compatibility with Mini-Fit female terminals makes it an exceptional choice for applications requiring increased amperage of up to 13A per circuit making it essential for robust electrical requirements.

Flammability rated at UL 94V-2 which enhancing safety in critical environments

Snap-in plastic pegs allow for secure PCB locking safeguarding against disconnections

Drain holes included which enhancing moisture management and promoting reliability

Gold-plated with options for tin over nickel plating which ensuring long-lasting electrical contact

Compatible with Mini-Fit Plus HCS family terminals for applications requiring higher amperage capabilities

Optimised for ease of handling with a tray packaging type simplifying installation and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy