Molex Battery Series Vertical Surface PCB Connector, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-484
Mfr. Part No.:
505476-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Battery

Product Type

PCB Connector

Pitch

400μm

Current

5A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

REACH SVHC

Voltage

50V ac, 50V ac

COO (Country of Origin):
JP
The Molex SlimStack Board-to-Board Plug is designed for reliable connections with a pitch of 0.40mm, facilitating Compact and efficient interfacing between circuit boards while maintaining optimal performance.

0.5A maximum current per contact ensures compatibility with various applications

Solid vertical orientation maximises space efficiency in designs

Durable construction supports up to 10 mating cycles for longevity

Low-halogen resin complies with environmental safety standards

Surface mount termination style simplifies PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy