Molex 5569 Series Right Angle Through Hole Connector, 14 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-492
Mfr. Part No.:
50-36-2428
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

5569

Pitch

4.20mm

Current

13A

Housing Material

High Temperature Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Matte Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. header is a robust and versatile dual-row connector designed for efficient power and signal distribution in PCB applications. With its right-angle orientation and 14 circuits, it is engineered to provide a secure connection with a PCB mounting peg for added stability. Housing MADE from high-temperature LCP ensures durability and reliability, while the matte tin plating contributes to a resilient, low-halogen configuration. This connector facilitates optimal performance in rugged environments, making it Ideal for a wide range of applications, from consumer electronics to industrial machinery.

Designed for 13A maximum current per circuit, ensuring robust power handling
Right-angle configuration optimises space on the PCB while allowing easy access
Keying and locking features prevent accidental disconnections, maintaining operational integrity
Operating temperature range from -40° to +105°C ensures reliable performance under varied conditions
Complies with industry standards for environmental safety, including EU RoHS and REACH
Durability of up to 30 mating cycles guarantees longevity and reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy