Molex 46015 Series Vertical Through Hole PCB Header, 14 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-694
- Mfr. Part No.:
- 46015-1409
- Brand:
- Molex
Subtotal (1 tray of 40 units)*
$568.38
(exc. GST)
$625.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $568.38 | $14.21 |
*price indicative
- RS Stock No.:
- 691-694
- Mfr. Part No.:
- 46015-1409
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46015 | |
| Product Type | PCB Header | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 1.80mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46015 | ||
Product Type PCB Header | ||
Pitch 4.20mm | ||
Current 13A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 1.80mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is expertly engineered to facilitate robust power connections in a variety of electronic applications. Designed with dual rows and 14 circuits, this vertical header guarantees a secure electrical connection, utilising a snap-in plastic peg PCB lock for enhanced retention. Constructed from Durable PA Polyamide Nylon 6/6, it ensures reliability and compliance with UL 94V-0 fire safety standards. The selective gold plating provides superior conductivity, making it an Ideal choice for systems requiring efficient power management. With a wide operating temperature range of -40° to +105°C, it delivers consistent performance across diverse environmental conditions, supporting demanding power and wire-to-board applications efficiently.
Constructed from PA Polyamide Nylon 6/6 for enhanced durability and safety
Supports 14 circuits, ensuring ample connectivity for various applications
Gold plating ensures excellent conductivity and reduces contact resistance
Offers a maximum electrical current of 13A, suitable for high power applications
UL and CSA certified, assuring compliance with industry safety standards
Lightweight design with a net weight of only 3.298g, facilitating ease of installation
Supports 14 circuits, ensuring ample connectivity for various applications
Gold plating ensures excellent conductivity and reduces contact resistance
Offers a maximum electrical current of 13A, suitable for high power applications
UL and CSA certified, assuring compliance with industry safety standards
Lightweight design with a net weight of only 3.298g, facilitating ease of installation
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
