Molex 87264 Series Right Angle Through Hole Receptacle, 22 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 72 units)*

$564.40

(exc. GST)

$620.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$564.40$7.839

*price indicative

RS Stock No.:
691-193
Mfr. Part No.:
87264-2252
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

87264

Pitch

2mm

Current

1A

Number of Contacts

22

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.55mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
SG
The Molex Milli Grid Receptacle is designed for robust board-to-board signal applications, offering a reliable interconnection solution. This component features a 2.00mm pitch and accommodates up to 22 circuits, ensuring optimal connectivity for diverse electronic projects. Constructed with high-temperature thermoplastic, it withstands demanding environments, while its lead-free design meets stringent environmental compliance standards. The selective gold plating enhances durability, promoting longevity and exceptional performance in high-frequency applications. Ideal for use in a variety of PCB configurations, this receptacle is a perfect fit for modern electronic devices, enabling seamless integration and functionality.

Active status ensures product availability in the market

Supports a maximum current of 1.0A per contact for reliable performance

Voltage rating of 125V accommodates various applications

Constructed from phosphor bronze to ensure strong mechanical properties

Flammability rating of 94V-0 enhances safety in electrical applications

Designed for up to 25 mating cycles, ensuring repeated use without failure

Compatible with a range of mating parts for versatility in integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy