Molex 87264 Series Right Angle Surface Receptacle, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-989
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Subtotal (1 tube of 114 units)*
$729.61
(exc. GST)
$802.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $729.61 | $6.40 |
*price indicative
- RS Stock No.:
- 691-989
- Mfr. Part No.:
- 87264-1452
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87264 | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.55mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87264 | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.55mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Receptacle is engineered for high-density applications, facilitating seamless board-to-board connections. Featuring a 2.00mm pitch design, this receptacle accommodates up to 14 circuits, delivering robust performance in space-constrained environments. Constructed with high-temperature thermoplastic and phosphor bronze materials, it ensures durability and reliability, while the selective gold plating enhances electrical connectivity. This lead-free component adheres to stringent compliance standards, making it suitable for various electronic applications. Its right-angle orientation simplifies integration into existing designs, and the Compact dimensions guarantee efficient space usage. Ideal for both signal and power connections, this receptacle is a TOP choice for modern electronic systems.
Designed for side entry with a 2.00mm pitch for optimal space efficiency
Constructed from high-temperature thermoplastic for durability under extreme conditions
Incorporates 14 circuits, enabling extensive connectivity options
Phosphor bronze metal ensures enhanced electrical performance
Gold plating maximises contact reliability and minimises wear over time
Lead-free design compliant with environmental regulations for responsible manufacturing
Right-angle orientation allows for easier installation in tight spaces
Suitable for a wide range of applications, including signal transmission
- RS Stock No. 0693443
- Mfr. Part No. 87264-5052
1 Tube of 50
$513.76
- RS Stock No. 0691990
- Mfr. Part No. 87340-1424
1 Tube of 76
$629.22
Molex 87264 Series Right Angle Through Hole Receptacle, 22 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No. 0691193
- Mfr. Part No. 87264-2252
1 Tube of 72
$564.40
- RS Stock No. 0693869
- Mfr. Part No. 87340-1624
1 Tube of 99
$649.46
Related links
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 503148 Series Right Angle Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder











