Molex 44764 Series Right Angle Through Hole Receptacle, 22-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 691-253
- Mfr. Part No.:
- 44764-2203
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$547.59
(exc. GST)
$602.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $547.59 | $21.904 |
*price indicative
- RS Stock No.:
- 691-253
- Mfr. Part No.:
- 44764-2203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Power | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Power | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle Header is designed to facilitate reliable board-to-board and wire-to-board connections in electronic applications. This dual-row, right-angle receptacle features press-fit plastic pegs and is engineered to accommodate up to 22 circuits with maximum durability. An Ideal solution for power connectivity, it combines robust electrical performance with low-halogens compliance, catering to modern environmental standards. With a gold-plated mating surface and a tin-plated termination area, it ensures excellent signal integrity and longevity. The Micro-Fit BMI series is the go-to choice for engineers seeking efficient and versatile connectivity solutions.
Constructed with a phosphor bronze metal for enhanced conductivity
Features low-halogen materials, aligning with environmental compliance guidelines
Operating temperature range of -40° to +105°C for diverse application settings
Right-angle orientation simplifies PCB layout and installation
Includes tray packaging for convenient handling and assembly
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
