Molex 87264 Series Right Angle Through Hole Receptacle, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-442
Mfr. Part No.:
87264-1252
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

87264

Current

1A

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Tail Pin Length

2.55mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
SG
The Molex Milli Grid Receptacle is engineered for superior board-to-board connectivity in Compact electronic designs. It features a 2.00mm pitch and accommodates up to 12 circuits, making it Ideal for applications requiring robust, lead-free connections. With its side-entry design and through-hole mounting capability, this receptacle ensures a secure fit on PCBs. Constructed with high-temperature thermoplastic and a combination of phosphor bronze metal for strength, the Milli-Grid receptacle provides both durability and high performance across an operational temperature range of -55° to +105°C. This Active status product combines compliance with stringent EU RoHS regulations, reaffirming its environmental responsibility, making it a reliable choice for modern electronic assemblies.

12 circuits enable efficient connectivity for multiple signals in one Compact footprint

Lead-free construction ensures compliance with environmentally responsible manufacturing practices

Durable materials, including phosphor bronze, enhance the long-term reliability of electrical connections

Rated for a maximum current of 1.0A and voltage of 125V, suitable for various electronic applications

Right-angle orientation facilitates space-saving placements on PCBs

Black resin material provides a stylish and professional finish while supporting high-temperature operations

Designed for up to 25 mating cycles, ensuring longevity in performance

Packaged in tubes for easy handling and efficient assembly during production

Compatible with various milli-grid headers for versatile connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy