Molex 87264 Series Right Angle Surface Receptacle, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-443
- Mfr. Part No.:
- 87264-5052
- Brand:
- Molex
Subtotal (1 tube of 50 units)*
$513.76
(exc. GST)
$565.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $513.76 | $10.275 |
*price indicative
- RS Stock No.:
- 693-443
- Mfr. Part No.:
- 87264-5052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87264 | |
| Product Type | Receptacle | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Through Hole | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.55mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87264 | ||
Product Type Receptacle | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Through Hole | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.55mm | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Receptacle provides a dependable solution for board-to-board signal interconnections. Designed with a precise 2.00mm pitch, this through-hole component supports efficient assembly while accommodating up to 50 circuits. Its robust construction features high-temperature thermoplastic resin and a dual-row orientation, ensuring durability and reliability in challenging environments. With a gold selective plating that enhances conductivity while maintaining lead-free compliance, the Milli-Grid Receptacle is Ideal for contemporary PCB applications requiring adherence to environmental regulations. Whether used in consumer electronics or industrial machinery, this receptacle offers excellent performance across a wide operating temperature range.
Features a sleek black resin for enhanced aesthetic and functional integrity
Six mated cycles ensure durability for long-term use in various applications
Compact yet powerful, accommodates up to 50 circuits to support complex designs
Designed for easy surface mount termination, streamlining the production process
Certified for compliance with multiple industry standards, ensuring quality and safety
Operates effectively within a temperature range of -55° to +105°C, suitable for diverse environments
Mates seamlessly with both vertical and right-angle configurations, offering versatile options
A lightweight design (1.629g) promotes ease of integration into existing systems
Related links
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight Horizontal 50 Contact(s) 2 Row, Unshrouded
- Molex 87264 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
