Molex 79109 Series Vertical Surface Mount Receptacle, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-182
- Mfr. Part No.:
- 79109-1101
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-182
- Mfr. Part No.:
- 79109-1101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 79109 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 79109 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid Receptacle is expertly designed for efficient board-to-board and signal applications, ensuring reliable connectivity in various electronic assemblies. This vertical surface mount connector accommodates up to four circuits and is crafted with lead-free components, providing an environmentally conscious option without compromising on performance. With its robust construction, featuring high-temperature thermoplastic and phosphor bronze materials, the receptacle guarantees durability and stability across a wide operating temperature range of -55°C to +105°C. Its selective gold plating enhances electrical performance, making it an Ideal choice for modern PCB header and receptacle solutions.
Surface mount technology enables flexible PCB design layouts
Supports a maximum current of 1.0A for efficient power handling
Durable construction with up to 50 mating cycles ensures longevity
Vertical orientation optimises space utilisation on the PCB
high temperature thermoplastic resin enhances thermal stability
Black resin colour offers an unobtrusive aesthetic in electronic devices
Simple installation process reduces assembly time and costs
Supports a maximum current of 1.0A for efficient power handling
Durable construction with up to 50 mating cycles ensures longevity
Vertical orientation optimises space utilisation on the PCB
high temperature thermoplastic resin enhances thermal stability
Black resin colour offers an unobtrusive aesthetic in electronic devices
Simple installation process reduces assembly time and costs
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
