FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- RS Stock No.:
- 330-129
- Distrelec Article No.:
- 144-17-298
- Mfr. Part No.:
- FM5W5S-1002 / 1731071086
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.80
(exc. GST)
$30.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.80 |
| 10 - 24 | $25.60 |
| 25 + | $23.07 |
*price indicative
- RS Stock No.:
- 330-129
- Distrelec Article No.:
- 144-17-298
- Mfr. Part No.:
- FM5W5S-1002 / 1731071086
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | D-Sub Housing | |
| Product Type | D-Sub Connector Contact | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Gender | Female | |
| Number of Contacts | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type D-Sub Housing | ||
Product Type D-Sub Connector Contact | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Gender Female | ||
Number of Contacts 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT from Molex Mixed Layout D-Sub Housing, Female is designed for reliable electrical connections in various industrial and electronic applications. It features a tin-plated shell for excellent conductivity and corrosion resistance. The housing comes with a 14.50mm riveted metal bracket, #4-40 clinch nut, and a green insulator, providing easy mounting and enhanced durability. With 5 circuits unloaded, this housing is ideal for custom configurations.
Easy to assemble with simple attachment of the clinch nut and riveted bracket
Customizable layout for creating tailored connections with the 5 circuits
Enhanced vibration resistance for reliable performance in dynamic environments
Related links
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex, FCT Series Foam Gasket For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- Hammers
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
