Molex 172298 Series Vertical Through Hole PCB Header Pin, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-121
- Mfr. Part No.:
- 172298-2114
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-121
- Mfr. Part No.:
- 172298-2114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172298 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172298 | ||
Product Type PCB Header Pin | ||
Pitch 3.5mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header designed to facilitate reliable connections in PCB applications, featuring 14 circuits with a pitch of 3.50mm for versatile use. This connector is built for formidable performance, endorsing power applications with a glow-wire capability and tin plating for enhanced durability. The vertical orientation optimises space, making it suitable for dense layouts while ensuring ease of mating and assembly. With a focus on compliance and safety, this header meets essential industry standards, including EU RoHS directives, making it a compliant choice for modern electronic devices.
Tin plating enhances longevity and wear resistance
Glow-wire capability ensures safety in operating environments
Vertical orientation optimises space for compact installation
Recommended PCB thickness of 1.60mm supports diverse applications
Fully shrouded design provides protection against misalignment
Keying and locking mechanisms ensure secure connections
Low-halogen status aligns with modern environmental standards
Compliance with industry regulations enhances product reliability
Related links
- Molex 172298 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.50 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 35362 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
