Molex 35362 Series Vertical Through Hole PCB Header Pin, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

$298.45

(exc. GST)

$328.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$298.45$0.597

*price indicative

RS Stock No.:
684-101
Mfr. Part No.:
35362-1450
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

35362

Pitch

2mm

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex Sherlock Wire-to-Board Header designed to facilitate seamless signal transmission in compact electronic devices. This vertical header offers a secure connection with its positive lock feature, ensuring stability across 14 circuits. Its unique kinked PC tails allow for effective PCB mounting, making it suitable for a variety of applications. Crafted from durable nylon, this product meets essential industry standards for flame resistance and low-halogen compliance, providing reliability for new designs and existing projects alike. With a temperature range of -40°C to +105°C, it is well-suited for demanding environments, ensuring longevity and performance.

Low-Halogen compliant to support eco-friendly initiatives

Temperature range of -40°C to +105°C ensures functionality in extreme conditions

Supports through-hole termination for reliable mechanical stability

Compatible with specific part numbers for versatile connectivity solutions

Related links