Molex 4455 Series Top Entry Through Hole PCB Header Pin, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-114
Mfr. Part No.:
38-00-1434
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

4455

Pitch

2.54mm

Number of Contacts

14

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex KK 254 PC Board Connector serves as an essential component designed to facilitate board-to-board signal connections. This connector features 14 circuits, ensuring reliable and efficient interconnectivity within various electronic applications. Designed for easy integration, the KK 254 promises versatility with its vertical orientation, making it ideal for tight spaces. Its robust construction, along with compliance to industry standards, guarantees longevity and performance in demanding environments. With a maximum voltage rating of 500V and current per contact capacity of 2.5A, this connector delivers reliable electrical performance while maintaining a commitment to environmental standards, featuring low-halogen and RoHS compliance. This product is perfect for designers aiming to create efficient electronic assemblies that meet modern compliance requirements.

14 circuit design enhances connectivity options

Vertical orientation allows for space saving configurations

Constructed with high quality phosphor bronze for durability

Tin plating ensures excellent conductivity and corrosion resistance

Lead free wave solder capability supports eco friendly manufacturing

Flammability rating of 94V0 enhances safety standards

Compliance with EU RoHS directives underlines commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy