Molex 42404 Series Right Angle Through Hole PCB Header Pin, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-549
- Mfr. Part No.:
- 15-24-6143
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$746.45
(exc. GST)
$821.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $746.45 | $14.929 |
*price indicative
- RS Stock No.:
- 683-549
- Mfr. Part No.:
- 15-24-6143
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42404 | |
| Product Type | PCB Header Pin | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42404 | ||
Product Type PCB Header Pin | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header designed to deliver reliable performance in demanding electronic applications. This dual-row, right-angle header features a snap-in plastic peg PCB lock, ensuring secure connections in your board to board, power, and wire to board applications. Crafted from PA Polyamide Nylon 6/6 and rated for a maximum current of 13A per circuit, this product guarantees durability and efficiency. Its compliance with industry standards such as UL 94V-0 enhances safety, while the gold plating ensures excellent conductivity. Whether you are working with PCB headers and receptacles or looking for components for future-proof designs, this header stands out with its impressive specifications, making it an excellent choice for engineers and designers alike.
Designed for secure connections with a snap-in plastic peg PCB lock
Supports applications such as board to board power and wire to board
Meets rigorous safety standards with UL 94V-0 flammability rating
Gold plating enhances electrical conductivity and reduces resistance
Optimal for 1.80mm PCB thickness which ensuring seamless integration
Approved by agencies including CSA and UL for reliable product compliance
Related links
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
