Molex 172298 Series Vertical PCB PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-763
- Mfr. Part No.:
- 172298-2310
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$641.27
(exc. GST)
$705.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $641.27 | $12.825 |
*price indicative
- RS Stock No.:
- 684-763
- Mfr. Part No.:
- 172298-2310
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172298 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172298 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is engineered for optimal wire to board connections providing seamless integration in various electronic applications. Designed with a 3.50mm pitch and dual-row configuration it accommodates up to 10 circuits offering exceptional performance powered by its kinked pin design. The headers gold plating ensures high conductivity while its natural colour complements diverse PCB designs. Capable of withstanding operating temperatures from -40°C to +120°C this product guarantees reliability and durability in demanding environments making it an ideal choice for power applications. Ensuring safety and compliance it meets stringent industry standards including EU RoHS and Low-Halogen requirements while its compact design maximises space utilisation on PCBs facilitating more efficient electronic assemblies.
Kinked pins promote secure connections and enhance mating reliability
Natural resin colour aligns with various PCB aesthetics while providing durability
Offers a maximum current rating of 11.0A suitable for power applications
Vertical orientation facilitates space-saving designs in crowded layouts
Constructed from copper alloy for superior conductivity and performance
Flammability rating of 94V-0 enhances safety in electronic applications
Fully shrouded design prevents unintended contacts and improves safety
PCB thickness recommendation of 1.60mm optimises board compatibility
Related links
- Molex 172298 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.50 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
