Molex 70567 Series Vertical Through Hole PCB Header Pin, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-993
- Mfr. Part No.:
- 15-80-0149
- Brand:
- Molex
Subtotal (1 tube of 42 units)*
$548.66
(exc. GST)
$603.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $548.66 | $13.063 |
*price indicative
- RS Stock No.:
- 683-993
- Mfr. Part No.:
- 15-80-0149
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 70567 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 70567 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex C-Grid Header is expertly designed for efficient wire-to-board connections in advanced electronic applications. This component features a 2.54mm pitch, allowing optimal spacing for dual-row connectivity while ensuring high-temperature resilience. Its robust construction includes shrouded terminals with 14 circuits, featuring selective gold plating to enhance durability. The product's easy integration with existing systems accommodates through-hole configurations, making it particularly suited for challenging environments, all while maintaining compliance with industry standards to assure environmental safety.
Black resin colours provides aesthetic appeal while offering additional protection
Compatible with a wide range of connectors, enabling flexibility in design
Durability rated for 25 mating cycles, ensuring dependable long-term use
Flammability rating of 94V-0 indicates superior fire safety performance
Related links
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
