Molex 172298 Series Vertical Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-043
- Mfr. Part No.:
- 1722981116
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.92
(exc. GST)
$10.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $9.92 | $4.96 |
| 10 - 24 | $9.13 | $4.565 |
| 25 + | $8.25 | $4.125 |
*price indicative
- RS Stock No.:
- 666-043
- Mfr. Part No.:
- 1722981116
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172298 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172298 | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Ultra Fit Vertical Header is expertly designed for efficient power and wire-to-board connections within your electronic assemblies. Featuring a 3.50mm pitch and accommodating dual rows of 16 circuits, this connector ensures robust performance with kinked pins and high-quality tin plating. Its black liquid crystal polymer housing enhances durability, while the glow-wire capability signifies compliance with stringent safety standards. Ideal for various applications, the connector supports a maximum voltage of 600V AC/DC and a robust current capacity of up to 12A per contact, facilitating reliable connections even in demanding environments.
Designed for maximum current capacity of 12.0A, ensuring efficient power delivery
Supports a voltage rating of up to 600V AC/DC for versatile use in electrical systems
Constructed with a Durable black resin that meets flammability standards of 94V-0
Dual-row design with 16 circuits offers ample connection points in Compact spaces
Glow-wire capable, aligning with safety standards for high-performance applications
Includes kinked pins that enhance stability and reliability during mating
Suitable for through-hole termination, providing durability and ease of assembly
Supports a voltage rating of up to 600V AC/DC for versatile use in electrical systems
Constructed with a Durable black resin that meets flammability standards of 94V-0
Dual-row design with 16 circuits offers ample connection points in Compact spaces
Glow-wire capable, aligning with safety standards for high-performance applications
Includes kinked pins that enhance stability and reliability during mating
Suitable for through-hole termination, providing durability and ease of assembly
Related links
- Molex 172298 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.50 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
