Molex C-Grid III Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1930
- Mfr. Part No.:
- 90121-0780
- Brand:
- Molex
This image is representative of the product range
Add 480 more to save $39.36
View bulk pricing optionsSubtotal (1 tray of 240 units)*
$782.16
(exc. GST)
$860.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 240 - 240 | $3.259 | $782.16 | - |
| 480 - 720 | $3.177 | $762.48 | $39.36 |
| 960 + | $3.129 | $750.96 | $124.80 |
*price indicative
- RS Stock No.:
- 167-1930
- Mfr. Part No.:
- 90121-0780
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | C-Grid III | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series C-Grid III | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
Features and Benefits
Product Application Information
2.54mm Molex C-Grid III Range
Standards
Related links
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
