Molex 41771 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-187
- Mfr. Part No.:
- 26-60-2060
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$541.61
(exc. GST)
$595.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $541.61 | $2.166 |
*price indicative
- RS Stock No.:
- 684-187
- Mfr. Part No.:
- 26-60-2060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41771 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41771 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, without Peg, designed for robust electrical connectivity in various applications, including board-to-board and wire-to-board connections. Tailored for PCB headers and receptacles, this connector ensures high performance with a maximum voltage rating of 250V and a current capacity of 7.0A per contact. The device features a tin plating that maximises conductivity while minimising oxidation, making it ideal for high-frequency electronic devices. With a single-row, 6-circuit design, it maintains a compact footprint, which is essential for space-constrained environments. Built using durable materials, including brass and polyester, the KK 396 provides durability and reliability while ensuring compliance with stringent industry standards.
Vertical orientation allows for efficient space management within circuits
Natural resin colour enhances heat resistance and durability
Capable of withstanding up to 25 mating cycles, ensuring reliability over time
Designed for through hole termination interface style, enhancing stability during soldering
Stackable feature allows for increased connectivity in applications requiring additional header positioning
Includes partial shrouding for added protection, facilitating safer connections
Compatible with a variety of crimp housings for flexibility in design integration
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
