Molex 41771 Series Vertical PCB PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-188
- Mfr. Part No.:
- 26-60-2150
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-188
- Mfr. Part No.:
- 26-60-2150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41771 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41771 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is an advanced PCB header designed for versatile connectivity solutions. This vertical header boasts an efficient 15-circuit configuration, making it ideal for applications requiring robust board-to-board and wire-to-board connections. With its durable construction featuring tin plating over brass, it ensures reliable electrical performance while withstanding demanding environmental conditions. Additionally, its lightweight design allows for easy integration into various electronic devices, providing a reliable interface for power and signal transmission.
Compact 15 circuit design allows for efficient space utilisation on PCBs
Tin plating provides enhanced durability for reliable electrical contact
Vertical orientation streamlines assembly within tight spaces
Supports industry standard applications, including board to board and wire to board integrations
Backed by CSA and UL certifications for assured quality and safety
Durable materials ensure longevity with a mating cycle capacity of 25
Lightweight construction enhances portability without compromising performance
Optimal for use in products requiring compliant and robust design solutions
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
