Molex 41771 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-525
- Mfr. Part No.:
- 26-60-2041
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
$581.80
(exc. GST)
$639.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $581.80 | $1.455 |
*price indicative
- RS Stock No.:
- 683-525
- Mfr. Part No.:
- 26-60-2041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header Pin | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header Pin | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex header assembly designed to ensure a robust connection in circuit applications. With its glass-filled polyester construction, it guarantees exceptional durability and reliability during operation. The assembly features an overall refloated matte tin finish that enhances solderability, ensuring a secure and efficient mounting on PCB layouts. Additionally, the header's design allows parts to be stackable end to end, providing flexibility in configuration without compromising performance. The adherence to advanced manufacturing specifications, including PS-08-50 and PS-40-02, underlines its quality and reliability for various connectivity needs in electronic devices.
Constructed from glass filled polyester, providing enhanced durability
Overall refloated matte tin finish improves soldering reliability
Suitable for stacking parts end to end on precise centres
Conforms to rigorous manufacturing specifications for quality assurance
Pin push out force of 3 lb minimum ensures connection stability during soldering
Designed to meet Class B cosmetic requirements, ensuring a high quality aesthetic
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
