Molex 41771 Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

$781.72

(exc. GST)

$859.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$781.72$3.909

*price indicative

RS Stock No.:
787-296
Mfr. Part No.:
26-60-3100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41771

Pitch

3.96mm

Current

7A

Housing Material

Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

4.45mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.

Versatile design suitable for multiple connector types

High-speed performance ensures reliable data transmission

Robust construction enhances durability in demanding environments

Efficient integration facilitates space-saving solutions in PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy