Molex 41771 Series Vertical Through Hole PCB Header Pin, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-530
- Mfr. Part No.:
- 26-61-2080
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$873.68
(exc. GST)
$961.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $873.68 | $8.737 |
*price indicative
- RS Stock No.:
- 683-530
- Mfr. Part No.:
- 26-61-2080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41771 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41771 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is a premium PCB connector designed for optimal versatility and reliability in electronic applications. This vertical connector accommodates up to 8 circuits, making it ideal for board-to-board, power, and wire-to-board connections. With its durable gold plating, this header ensures superior connectivity and longevity, effectively handling current loads of up to 7.0A and voltages reaching 250V. Encased in a natural resin, the component's design features a shrouded configuration that promotes secure mating while allowing easy assembly. Its robust construction, along with compliance to industry standards, makes this header a vital component for efficient electronic device integration.
Durable gold plating enhances electrical performance and connection longevity
Supports up to 8 circuits, providing flexible connectivity options
Max voltage rating of 250V suitable for a range of applications
Natural resin construction offers excellent resistance to environmental factors
Shrouded design provides secure mating for safety and reliability
Vertical orientation optimises space in compact electronic designs
Compatible with various housings, ensuring versatile applications
Tested for 50 mating cycles, promising long lasting performance
- RS Stock No. 0684187
- Mfr. Part No. 26-60-2060
1 Bag of 250
$541.61
- RS Stock No. 0685065
- Mfr. Part No. 26-60-2070
1 Bag of 250
$561.13
- RS Stock No. 0685069
- Mfr. Part No. 26-61-4100
1 Bag of 100
$822.26
- RS Stock No. 0684707
- Mfr. Part No. 26-48-1041
1 Bag of 500
$643.13
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded












