Molex 5566 Series Vertical Through Hole PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

$825.48

(exc. GST)

$908.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$825.48$4.127

*price indicative

RS Stock No.:
685-024
Mfr. Part No.:
39-30-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Current

13A

Pitch

4.2mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header is a premium interconnect solution designed for seamless wire to board applications. Offering a compact 4.20mm pitch across three circuits, this header ensures a secure and reliable connection for various electronic devices. The snap-in plastic peg PCB lock enhances stability, while the gold-plated metal components provide optimal conductivity and resilience against wear. Engineered for efficiency, it supports a maximum current of 9.0A and a voltage of up to 600V, making it ideal for power applications. The robust design and material selection cater to diverse environments, ensuring longevity and dependable performance in critical systems.

Snap-in design for enhanced PCB retention and stability

Designed for use with standard Mini-Fit female terminals

Natural resin construction enhances durability and efficiency

Utilises brass metal with gold plating for superior conductivity

Delivers easy assembly with through-hole termination interface

Durability rating of 30 mating cycles ensures long-lasting connections

Compatible with Mini-Fit TPA2 and Mini-Fit Sigma receptacle housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy