Molex 5566 Series Vertical PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-703
- Mfr. Part No.:
- 39-29-9245
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
$610.68
(exc. GST)
$671.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $610.68 | $24.427 |
*price indicative
- RS Stock No.:
- 683-703
- Mfr. Part No.:
- 39-29-9245
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is engineered to provide reliable connectivity in various electronic applications specifically tailored for power and wire to board connections. With its robust design featuring a dual row platform and 24 circuits this header ensures a secure coupling aided by a snap-in plastic peg PCB lock. The natural finish and gold plating facilitate optimal conductivity while compliance with essential industry standards guarantees safety and performance in operating conditions from -40°C to +105°C. Whether you're assembling a new project or upgrading existing systems this header stands out for its durability and effective electrical performance.
Constructed with brass metal and gold plating for superior conductivity
Snap-in plastic peg PCB lock secures connections firmly
Designed to withstand 30 mating cycles which enhancing product longevity
Low-halogen materials meet environmental compliance regulations
Vertical orientation optimises space and promotes efficient routing
Compatible with Mini-Fit female terminals allowing versatile usage
Recommended PCB thickness of 1.60mm for reliable mounting
Meets international safety standards including CSA and UL certifications
Through hole termination interface for reliable soldering
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
