Molex 5566 Series Vertical PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-400
- Mfr. Part No.:
- 39-29-9047
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-400
- Mfr. Part No.:
- 39-29-9047
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit jr. vertical header is an exceptionally engineered solution designed for efficient power and signal connectivity in compact environments. This product features a robust dual-row design with 4 circuits perfectly suited for applications requiring reliable connections within the PCB headers and receptacles category. With a minimal pitch of 4.20mm it allows for space-efficient layouts while supporting a maximum current of 9.0A per contact and a voltage rating of up to 600V. The inclusion of a snap-in plastic peg PCB lock ensures a secure fit enhancing durability for demanding conditions making it an ideal choice for various power applications including wire to board configurations.
Durable construction with nylon resin and brass components ensures longevity
Snap-in plastic peg design provides reliable PCB locking mechanism
Low-halogen materials enhance environmental compliance
Designed to mate with standard Mini-Fit female terminals facilitating easy integration
Flammability rating of 94V-0 enhances safety in electrical applications
Compact dual-row configuration maximises space efficiency on PCBs
Tray packaging ensures proper handling and protection during transit
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
