Molex 2599 Series Vertical Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-007
- Mfr. Part No.:
- 38-00-7094
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$454.86
(exc. GST)
$500.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $454.86 | $0.91 |
*price indicative
- RS Stock No.:
- 685-007
- Mfr. Part No.:
- 38-00-7094
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 2599 | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 2599 | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK Header, Vertical, with Polarizing Backwall designed to facilitate reliable signal transmission in electronic applications. This versatile connector supports up to six circuits and is perfect for applications needing secure wire-to-board connections. Its robust construction features a natural nylon body, ensuring durability and compliance with established industry standards. With a tin (Sn) plating that enhances connectivity, this header is an ideal choice for professionals seeking both quality and efficiency in PCB headers and receptacles. Further enhancing its value, the product adheres to various compliance regulations, making it suitable for diverse market needs while ensuring environmental safety.
Supports up to six circuits for versatile connectivity
Vertical orientation optimises space in circuit layouts
Durable construction with natural nylon for longevity
Tin plating maximises electrical connectivity
Meets compliance standards, enhancing market adaptability
Suitable for signal applications, ensuring reliable performance
Ergonomically designed to simplify wiring processes
Related links
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
